
* Images are for reference only
UPC78L10T-E1-AZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPC78L10T-E1-AZ
- JLCPCB Part #
- C3746498
- Package
- SOT-89
- Description
- -20℃~+85℃@(Ta) 1 1.7V 100uVrms 10V 2.5mA 25V 69dB@(120Hz) 70mA Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8270
200+
$0.3206
500+
$0.3094
1000+
$0.3029
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?