
* Images are for reference only
M30622ECTFP
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- M30622ECTFP
- JLCPCB Part #
- C3233223
- Package
- QFP-100(14x20)
- Description
- -40℃~+85℃ 10bit 16 Bit 24MHz 4.5V~5.5V 4KB 64KB 85 8bit Built-in EPROM M16C/60 QFP-100(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 66
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.6513
200+
$23.0838
500+
$22.2736
1000+
$21.8725
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?