
* Images are for reference only
R5F117AAGSP#10
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F117AAGSP#10
- JLCPCB Part #
- C7272920
- Package
- LSSOP-30-6.1mm
- Description
- -40℃~+105℃ 1.6V~3.6V 12bit 16 Bit 16KB 19 24MHz 2KB 2KB Built-in FLASH RL78 LSSOP-30-6.1mm Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1680
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9777
200+
$1.5866
500+
$1.5337
1000+
$1.5081
Welcome back, may I help you?