
* Images are for reference only
70V24L20JGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 70V24L20JGI
- JLCPCB Part #
- C1012901
- Package
- PLCC-84(29.2x29.2)
- Description
- -40℃~+85℃ 195mA 20ns 3V~3.6V 64Kbit Parallel Port (Parallel) PLCC-84(29.2x29.2) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.5756
200+
$15.7018
500+
$15.1511
1000+
$14.8781
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?