
* Images are for reference only
F2972NEGK8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- F2972NEGK8
- JLCPCB Part #
- C1512006
- Package
- QFN-12-EP(2x2)
- Description
- -40℃~+105℃ 0.34dB 2.5V~5.25V 40dB Integrated control logic、Integrated impedance matching network QFN-12-EP(2x2) RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- ECL99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3206
200+
$0.5115
500+
$0.4938
1000+
$0.4842
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products