
* Images are for reference only
IDT71V416VS15PHG8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- IDT71V416VS15PHG8
- JLCPCB Part #
- C20484175
- Package
- 44-TSOP II
- Description
- 0℃~+70℃ 15ns 20mA 3V~3.6V 4Mbit Parallel Port (Parallel) 44-TSOP II SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.5903
200+
$5.0236
500+
$4.8567
1500+
$4.7732
Welcome back, may I help you?