
* Images are for reference only
R5F111PFAFB#50
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F111PFAFB#50
- JLCPCB Part #
- C1511674
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 1.6V~3.6V 10KB 12bit 16 Bit 24MHz 73 8KB 8bit 96KB Built-in FLASH RL78 LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4003
200+
$0.9296
500+
$0.8975
1000+
$0.8815
Related Products
Welcome back, may I help you?