
* Images are for reference only
R2S15900SP#DF0Z
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R2S15900SP#DF0Z
- JLCPCB Part #
- C17415263
- Package
- SOP-28
- Description
- -20℃~+75℃ 5V~9.7V I2C On-chip digital gain、Mute control Processor SOP-28 Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4635
200+
$2.1803
500+
$2.1081
1000+
$2.0711
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?