
* Images are for reference only
ISL84051IVZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL84051IVZ-T
- JLCPCB Part #
- C2673552
- Package
- TSSOP-16
- Description
- -40℃~+85℃ -6V~-2V、2V~12V 40ns 50ns 60Ω 8 TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.8277
10+
$2.7618
30+
$2.7169
100+
$2.6719
Related Products
Welcome back, may I help you?