This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F10WMDAFA#10

Extended
Manufacturer
RENESAS
MFR.Part #
R5F10WMDAFA#10
JLCPCB Part #
C3229014
Package
LQFP-80(14x14)
Description
-40℃~+85℃ 1.6V~5.5V 10bit 16 Bit 24MHz 2KB 48KB 4KB 58 Built-in FLASH RL78 LQFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 720

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0306
200+ $0.7869
720+ $0.7581
1440+ $0.7453
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons