This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EL5364ISZ

Extended
Manufacturer
RENESAS
MFR.Part #
EL5364ISZ
JLCPCB Part #
C1348198
Package
SOIC-16
Description
-3.3V~3.3V -40℃~+85℃ 4 600MHz SOIC-16 Current Sense Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 47

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.8486
200+ $2.6505
500+ $2.5574
1000+ $2.5109

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons