
* Images are for reference only
5PB1104CMG18
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 5PB1104CMG18
- JLCPCB Part #
- C1511164
- Package
- VFQFN-8(2x2)
- Description
- -40℃~+125℃ 1.71V~1.89V、2.375V~2.625V、3.135V~3.465V 200MHz Multi-channel fan-out/isolation drive、Output enable/shutdown、Internal termination and bias network VFQFN-8(2x2) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.9631
10+
$5.8229
30+
$5.7295
100+
$5.6361
Related Products
Welcome back, may I help you?