
* Images are for reference only
R7F100GLF2DFB#BA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7F100GLF2DFB#BA0
- JLCPCB Part #
- C20353232
- Package
- LFQFP-64(10x10)
- Description
- -40℃~+85℃ 1.6V~5.5V 12KB 16 Bit 32MHz 54 8KB 96KB Built-in FLASH RL78 LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1280
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9335
200+
$1.5705
500+
$1.5174
1280+
$1.4916
Welcome back, may I help you?