
* Images are for reference only
R5F1054AASP#30
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F1054AASP#30
- JLCPCB Part #
- C1340002
- Package
- SSOP-16-4.4mm
- Description
- -40℃~+85℃ 1.5KB 1.6V~5.5V 10bit 13 16 Bit 16KB 24MHz 2KB 8bit Built-in FLASH RL78 SSOP-16-4.4mm Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8237
200+
$0.3195
490+
$0.3083
980+
$0.3035
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?