
* Images are for reference only
R5F10WMCAFA#30
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F10WMCAFA#30
- JLCPCB Part #
- C5841780
- Package
- LQFP-80(14x14)
- Description
- -40℃~+85℃ 1.5KB 1.6V~5.5V 10bit 16 Bit 24MHz 32KB 4KB 58 Built-in FLASH RL78 LQFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4627
180+
$1.7806
540+
$1.7212
990+
$1.6922
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products