
* Images are for reference only
R1RW0416DSB-2SR#D1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R1RW0416DSB-2SR#D1
- JLCPCB Part #
- C20350968
- Package
- TSOPII-44
- Description
- 0℃~+70℃ 12ns 160mA 4.5V~5.5V 4Mbit 500uA Parallel Port (Parallel) TSOPII-44 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 135
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8258
200+
$5.5162
500+
$5.3319
1000+
$5.2422
Welcome back, may I help you?