This website requires JavaScript.
no-image

* Images are for reference only

R1RW0416DSB-2PI#D1

Extended
Manufacturer
RENESAS
MFR.Part #
R1RW0416DSB-2PI#D1
JLCPCB Part #
C5715892
Package
TSOPII-44
Description
-40℃~+85℃ 12ns 130mA 3V~3.6V 4Mbit 5mA Parallel Port (Parallel) TSOPII-44 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 135

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.1728
135+ $4.8576
540+ $4.6951
945+ $4.6147
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons