
* Images are for reference only
R1RP0408DGE-2PR#B1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R1RP0408DGE-2PR#B1
- JLCPCB Part #
- C7333543
- Package
- SOJ-36
- Description
- 0℃~+70℃ 12ns 130mA 4.5V~5.5V 4Mbit 5mA Parallel Port (Parallel) SOJ-36 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5969
198+
$5.4256
506+
$5.2441
990+
$5.1541
Welcome back, may I help you?