
* Images are for reference only
74HCT564P-E
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 74HCT564P-E
- JLCPCB Part #
- C3825842
- Package
- -
- Description
- -55℃~+125℃ 1 10pF 35ns@4.5V,50pF 4.5V~5.5V 50MHz 6mA 6mA 74HCT Series 8 8uA D-Type Rising Edge - Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5682
200+
$0.6070
500+
$0.5861
1000+
$0.5748
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →