This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7F100GLK2DFB#BA0

Extended
Manufacturer
RENESAS
MFR.Part #
R7F100GLK2DFB#BA0
JLCPCB Part #
C20353280
Package
LFQFP-64(10x10)
Description
-40℃~+85℃ 1.6V~5.5V 16 Bit 32KB 32MHz 384KB 54 8KB Built-in FLASH RL78 LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 1280

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $4.7653
10+ $4.6528
30+ $4.5789
100+ $4.5050
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons