
* Images are for reference only
R1LV5256ESA-7SI#S0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R1LV5256ESA-7SI#S0
- JLCPCB Part #
- C5715880
- Package
- TSOP-28
- Description
- -40℃~+85℃ 2.7V~3.6V 256Kbit 70ns Parallel Port (Parallel) TSOP-28 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0468
200+
$4.4081
500+
$4.2615
1000+
$4.1875
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?