
* Images are for reference only
ISL78213ARZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL78213ARZ-T
- JLCPCB Part #
- C2072803
- Package
- QFN-16-EP(4x4)
- Description
- -40℃~+105℃@(TA) 1 1MHz 2.8V~5.5V 3A 800mV~5.5V Buck Buck Built-in Yes QFN-16-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1232
200+
$1.9826
500+
$1.9134
1000+
$1.8796
Welcome back, may I help you?