
* Images are for reference only
R7FS124763A01CFL#HA1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7FS124763A01CFL#HA1
- JLCPCB Part #
- C3230287
- Package
- LFQFP-48(7x7)
- Description
- -40℃~+105℃ 1.6V~5.5V 12bit 14bit 16KB 32 Bit 32MHz 35 4KB 64KB ARM Cortex-M0+ Built-in FLASH LFQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8491
200+
$1.1033
500+
$1.0646
1000+
$1.0453
Welcome back, may I help you?