
* Images are for reference only
R1LV0108ESN-7SR#S0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R1LV0108ESN-7SR#S0
- JLCPCB Part #
- C5853767
- Package
- SOP-32
- Description
- 0℃~+70℃ 1Mbit 2.7V~3.6V 25mA 2uA 70ns Parallel Port (Parallel) SOP-32 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4884
200+
$5.3825
500+
$5.2021
1000+
$5.1135
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?