
* Images are for reference only
PS2565L2-1Y-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- PS2565L2-1Y-A
- JLCPCB Part #
- C17585193
- Package
- SMD-4P
- Description
- -55℃~+100℃ 1.17V 300mV@10mA,10mA 3us 400% 50mA 5kV 5us 80% 80V 80mA AC,DC Phototransistor SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2957
200+
$0.5170
500+
$0.5010
1000+
$0.4913
Related Products
Welcome back, may I help you?