This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PS2561L2-1-E3-A

Extended
Manufacturer
RENESAS
MFR.Part #
PS2561L2-1-E3-A
JLCPCB Part #
C17425645
Package
SMD-4P
Description
-55℃~+100℃ 1 1.17V 3us 50mA 5kV 5us SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 902

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9320
200+ $0.3715
500+ $0.3602
902+ $0.3538

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons