This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F571MGGDFP#10

Extended
Manufacturer
RENESAS
MFR.Part #
R5F571MGGDFP#10
JLCPCB Part #
C3208335
Package
LFQFP-100(14x14)
Description
12bit 12bit 2.5MB 2.7V~3.6V 240MHz 79 RXv2 LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A002
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 720

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.5173
200+ $6.3931
720+ $6.1683
1440+ $6.0576

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons