
* Images are for reference only
M38D59GCHP#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- M38D59GCHP#U0
- JLCPCB Part #
- C3228983
- Package
- LQFP-80(14x14)
- Description
- -20℃~+85℃ 1.8V~5.5V 12.5MHz 2KB 48KB 59 8 Bit Built-in Others QzROM LQFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8486
200+
$1.8769
500+
$1.8110
1000+
$1.7789
Welcome back, may I help you?