
* Images are for reference only
MC9S12C64CFUE
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S12C64CFUE
- JLCPCB Part #
- C1338552
- Package
- LQFP-80(14x14)
- Description
- -40℃~+85℃ 10bit 16 Bit 2.35V~5.5V 25MHz 4KB 60 64KB Built-in FLASH HCS12 LQFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 420
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$33.8487
30+
$32.1472
Welcome back, may I help you?