
* Images are for reference only
M38D58G8HP#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- M38D58G8HP#U0
- JLCPCB Part #
- C3228851
- Package
- LQFP-80(12x12)
- Description
- -20℃~+85℃ 1.5KB 1.8V~5.5V 10bit 12.5MHz 32KB 59 8 Bit Built-in Others QzROM LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 119
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5853
200+
$1.7747
500+
$1.7121
1000+
$1.6816
Welcome back, may I help you?