
* Images are for reference only
ISL43741IR
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL43741IR
- JLCPCB Part #
- C3658013
- Package
- QFN-20(4x4)
- Description
- -40℃~+85℃ -6V~-2V、2V~12V 18ns 18pF 32ns 39Ω QFN-20(4x4) Analog Switches, Multiplexers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4482
200+
$0.5604
500+
$0.5411
1000+
$0.5315
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?