
* Images are for reference only
M30803FGFP#U5
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- M30803FGFP#U5
- JLCPCB Part #
- C3233207
- Package
- QFP-100(14x20)
- Description
- -20℃~+85℃ 10bit 16 Bit 2.7V~5.5V 20KB 20MHz 256KB 85 8bit Built-in FLASH Others QFP-100(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 66
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.7525
200+
$16.1577
500+
$15.5910
1000+
$15.3100
Welcome back, may I help you?