This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F104LHALA#U0

Extended
Manufacturer
RENESAS
MFR.Part #
R5F104LHALA#U0
JLCPCB Part #
C3228030
Package
FLGA-64(5x5)
Description
-40℃~+85℃ 1.6V~5.5V 10bit 16 Bit 192KB 20KB 32MHz 48 8KB 8bit Built-in FLASH RL78 FLGA-64(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 490

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8036
200+ $1.0861
490+ $1.0476
980+ $1.0283
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons