This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL91211AIKZT7AR5873

Extended
Manufacturer
RENESAS
MFR.Part #
ISL91211AIKZT7AR5873
JLCPCB Part #
C1015371
Package
BGA-35(4.7x6.3)
Description
2.7V~5.5V 2MHz 3 300mV~2V 5A、5A、5A Adjustable Buck Buck Built-in Yes BGA-35(4.7x6.3) Power Management - Specialized ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.5835
250+ $3.3226
500+ $3.2049
1000+ $3.1485

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons