
* Images are for reference only
ML62Q1747-NNNGAZ0AX
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- ML62Q1747-NNNGAZ0AX
- JLCPCB Part #
- C6592095
- Package
- QFP-100(14x20)
- Description
- -40℃~+105℃ 1.6V~5.5V 10bit 16 Bit 16KB 256KB 25MHz 4KB 87 8bit Built-in FLASH Others QFP-100(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4297
200+
$2.5668
600+
$2.4797
1200+
$2.4378
Welcome back, may I help you?