This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL97701IRZ-T13

Extended
Manufacturer
RENESAS
MFR.Part #
ISL97701IRZ-T13
JLCPCB Part #
C6211308
Package
DFN-10(3x3)
Description
-40℃~+85℃@(TA) 1 1.2A 1MHz 2.3V~5.5V 4.3V~28V Adjustable Boost Boost Built-in No DFN-10(3x3) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.0508
200+ $2.0162
500+ $1.9486
1000+ $1.9148

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons