
* Images are for reference only
MCP19035-AAAAE/MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP19035-AAAAE/MF
- JLCPCB Part #
- C635103
- Package
- DFN-10(3x3)
- Description
- -40℃~+125℃@(TJ) 1 300kHz 4.5V~30V Buck Buck External Yes DFN-10(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7645
200+
$0.6840
500+
$0.6599
1000+
$0.6471
Related Products
Welcome back, may I help you?