
* Images are for reference only
ISL33357EIRZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL33357EIRZ-T
- JLCPCB Part #
- C1511697
- Package
- TQFN-40-EP(6x6)
- Description
- -40℃~+85℃ 1 4.5V~5.5V 50ns@5V,100pF 6mA Bidirectional Tri-State TQFN-40-EP(6x6) Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6957
200+
$1.0436
500+
$1.0067
1000+
$0.9890
Related Products
Welcome back, may I help you?