This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL8088IRZ-T7A

Extended
Manufacturer
RENESAS
MFR.Part #
ISL8088IRZ-T7A
JLCPCB Part #
C3187559
Package
DFN-10(3x3)
Description
-40℃~+85℃@(TA) 2 2.25MHz 2.75V~5.5V 600mV~5.5V 800mA Adjustable Buck Buck Built-in Yes DFN-10(3x3) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5751
250+ $1.3845
500+ $1.3363
1000+ $1.3122

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons