
* Images are for reference only
ISL91127IINZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL91127IINZ-T
- JLCPCB Part #
- C2073071
- Package
- WLCSP-20(2.15x1.74)
- Description
- 1 1.8V~5.5V 2.5MHz 3.3V Buck-Boost Buck-Boost Built-in Fixed Yes WLCSP-20(2.15x1.74) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3374
200+
$0.5186
500+
$0.4994
1000+
$0.4913
Welcome back, may I help you?