
* Images are for reference only
ISL91127II2AZ-T7A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL91127II2AZ-T7A
- JLCPCB Part #
- C2071683
- Package
- WLCSP-20(2.15x1.74)
- Description
- -40℃~+85℃ 1 1.8V~5.5V 2.5MHz Buck-Boost Buck-Boost Built-in WLCSP-20(2.15x1.74) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4680
250+
$0.5686
500+
$0.5493
1000+
$0.5397
Welcome back, may I help you?