
* Images are for reference only
R5F1036AASP#35
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F1036AASP#35
- JLCPCB Part #
- C5854805
- Package
- LSSOP-20-175mil
- Description
- -40℃~+85℃ 1.5KB 1.8V~5.5V 10bit 14 16 Bit 16KB 24MHz Built-in FLASH RL78 LSSOP-20-175mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6489
160+
$0.6583
480+
$0.6358
960+
$0.6262
Welcome back, may I help you?