
* Images are for reference only
ISL91127IRNZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL91127IRNZ-T
- JLCPCB Part #
- C6280468
- Package
- QFN-20(4x4)
- Description
- -40℃~+85℃@(TA) 1 1.8V~5.5V 2.5MHz 2A 3.3V Buck-Boost Buck-Boost Built-in Fixed Yes QFN-20(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.9528
10+
$3.8645
30+
$3.8067
100+
$3.7473
Welcome back, may I help you?