
* Images are for reference only
ISL91106AIIQZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL91106AIIQZ-T
- JLCPCB Part #
- C2073059
- Package
- WLCSP-15(1.51x2.15)
- Description
- 1 1.8V~5.5V 1V~5.2V 2.5MHz 2A Adjustable and Fixed Buck-Boost Buck-Boost Built-in Yes WLCSP-15(1.51x2.15) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3373
200+
$0.5186
500+
$0.4993
1000+
$0.4913
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?