
* Images are for reference only
ISL91107IINZ-TR5654
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL91107IINZ-TR5654
- JLCPCB Part #
- C2072419
- Package
- WLCSP-15(1.51x2.15)
- Description
- -40℃~+85℃ 1 1.8V~5.5V 2.5MHz 2A 3.3V Buck-Boost Buck-Boost Built-in Fixed Yes WLCSP-15(1.51x2.15) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1747
200+
$0.4544
500+
$0.4399
1000+
$0.4319
Welcome back, may I help you?