This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL91106IIQZ-T

Extended
Manufacturer
RENESAS
MFR.Part #
ISL91106IIQZ-T
JLCPCB Part #
C2073063
Package
WLCSP-15(1.51x2.15)
Description
1 1.8V~5.5V 1V~5.2V 2.5MHz 2A Adjustable and Fixed Buck-Boost Buck-Boost Built-in Yes WLCSP-15(1.51x2.15) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3374
200+ $0.5186
500+ $0.4994
1000+ $0.4913

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons