
* Images are for reference only
QS3861PAG8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- QS3861PAG8
- JLCPCB Part #
- C150372
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 0.25ns@5V,50pF 0.2uA 4.75V~5.25V Output enable high-impedance、Tri-state output、Level shifting、Hot-swap protection TSSOP-24 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 44
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 44
In-stock Item Pricing
Qty Unit Price
1+
$0.8791
10+
$0.8598
30+
$0.8469
100+
$0.8324
Related Products