
* Images are for reference only
ISL9104IRUNZ-T7A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL9104IRUNZ-T7A
- JLCPCB Part #
- C7290721
- Package
- UTDFN-6(1.6x1.6)
- Description
- -40℃~+85℃@(TA) 1 2.7V~6V 3.3V 4.3MHz 500mA Buck Buck Built-in Fixed Yes UTDFN-6(1.6x1.6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8072
250+
$1.1210
500+
$1.0839
1000+
$1.0646
Welcome back, may I help you?