This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RJK5013DPP-E0#T2

Extended
Manufacturer
RENESAS
MFR.Part #
RJK5013DPP-E0#T2
JLCPCB Part #
C5850863
Package
TO-220FP
Description
-40℃~+150℃ 1 N-channel 1.45nF 16A 30W 38nC@10V 4.5V 465mΩ@10V 500V TO-220FP MOSFETs
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.2243
200+ $5.2776
500+ $5.1009
1000+ $5.0142

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons