
* Images are for reference only
ISL9103AIRUCZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL9103AIRUCZ-T
- JLCPCB Part #
- C3189966
- Package
- UTDFN-6(1.6x1.6)
- Description
- -40℃~+85℃@(TA) 1 1.8V 2.4MHz 2.7V~6V 500mA Buck Buck Built-in Fixed Yes UTDFN-6(1.6x1.6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3834
200+
$0.9235
500+
$0.8914
1000+
$0.8754
Welcome back, may I help you?